Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7100.1168.13 | |
|---|---|
DigiKey Part Number | 486-5909-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1168.13 |
Description | FUSE BOARD MNT 2A 250VAC/VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1168.13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 1.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 5 | 43,25600 Kč | 216,28 Kč |
| 10 | 39,89600 Kč | 398,96 Kč |
| 50 | 33,10120 Kč | 1 655,06 Kč |
| 100 | 30,53740 Kč | 3 053,74 Kč |
| 300 | 26,85923 Kč | 8 057,77 Kč |
| 500 | 25,29462 Kč | 12 647,31 Kč |
| 1 000 | 23,30715 Kč | 23 307,15 Kč |
| 5 000 | 19,22837 Kč | 96 141,85 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |



