Parametric Equivalent
Parametric Equivalent

80812000075 | |
|---|---|
DigiKey Part Number | 80812000075-ND |
Manufacturer | |
Manufacturer Product Number | 80812000075 |
Description | FUSE BRD MT 2A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 0.061 |
Mounting Type Through Hole | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.094 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80812000000 | Littelfuse Inc. | 2 000 | F10867CT-ND | 139,85000 Kč | Parametric Equivalent |
| 80812000440 | Littelfuse Inc. | 948 | WK6289-ND | 119,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,64501 Kč | 76 645,01 Kč |
| Unit Price without VAT: | 76,64501 Kč |
|---|---|
| Unit Price with VAT: | 92,74046 Kč |



