
80812000000 | |
|---|---|
DigiKey Part Number | F10867CT-ND - Cut Tape (CT) F10867TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80812000000 |
Description | FUSE BRD MT 2A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 0.061 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) | |
DC Cold Resistance | 0.094 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 5 | 101,33600 Kč | 506,68 Kč |
| 10 | 93,52500 Kč | 935,25 Kč |
| 50 | 77,56240 Kč | 3 878,12 Kč |
| 100 | 71,53180 Kč | 7 153,18 Kč |
| 250 | 64,23876 Kč | 16 059,69 Kč |
| 500 | 61,55186 Kč | 30 775,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,28769 Kč | 50 287,69 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |

