
NT04225F4200B1F | |
|---|---|
DigiKey Part Number | 283-NT04225F4200B1FTR-ND - Tape & Reel (TR) 283-NT04225F4200B1FCT-ND - Cut Tape (CT) 283-NT04225F4200B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04225F4200B1F |
Description | NTC 0402 220K 1% 4200 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4200K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 5 | 2,99600 Kč | 14,98 Kč |
| 10 | 2,80900 Kč | 28,09 Kč |
| 25 | 2,59640 Kč | 64,91 Kč |
| 50 | 2,45520 Kč | 122,76 Kč |
| 100 | 2,32400 Kč | 232,40 Kč |
| 500 | 2,06062 Kč | 1 030,31 Kč |
| 1 000 | 1,96325 Kč | 1 963,25 Kč |
| 5 000 | 1,76772 Kč | 8 838,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,85866 Kč | 18 586,60 Kč |
| 20 000 | 1,78612 Kč | 35 722,40 Kč |
| 30 000 | 1,74654 Kč | 52 396,20 Kč |
| 50 000 | 1,69946 Kč | 84 973,00 Kč |
| 70 000 | 1,67006 Kč | 116 904,20 Kč |
| 100 000 | 1,64022 Kč | 164 022,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |







