
ECS-.327-6-1210B-P-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-1210B-P-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-1210B-P-CT-ND - Cut Tape (CT) 50-ECS-.327-6-1210B-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-1210B-P-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 80 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-1210B-P-TR Models |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-CSMD (1.2x1) |
Frequency 32.768 kHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS04W-32.768KHZ-6-J2-T5 | Abracon LLC | 1 979 | 535-14815-1-ND | 70,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 Kč | 44,01 Kč |
| 10 | 38,22800 Kč | 382,28 Kč |
| 25 | 36,14680 Kč | 903,67 Kč |
| 50 | 34,65340 Kč | 1 732,67 Kč |
| 100 | 33,22070 Kč | 3 322,07 Kč |
| 250 | 31,41672 Kč | 7 854,18 Kč |
| 500 | 30,11868 Kč | 15 059,34 Kč |
| 1 000 | 29,51887 Kč | 29 518,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,77427 Kč | 158 871,35 Kč |
| Unit Price without VAT: | 44,01000 Kč |
|---|---|
| Unit Price with VAT: | 53,25210 Kč |

