
BAT54TWQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAT54TWQ-7-FTR-ND - Tape & Reel (TR) 31-BAT54TWQ-7-FCT-ND - Cut Tape (CT) 31-BAT54TWQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54TWQ-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,18070 Kč | 418,07 Kč |
| 500 | 3,13122 Kč | 1 565,61 Kč |
| 1 000 | 2,79189 Kč | 2 791,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36004 Kč | 7 080,12 Kč |
| 6 000 | 2,14229 Kč | 12 853,74 Kč |
| 9 000 | 2,03130 Kč | 18 281,70 Kč |
| 15 000 | 1,90653 Kč | 28 597,95 Kč |
| 21 000 | 1,83264 Kč | 38 485,44 Kč |
| 30 000 | 1,76081 Kč | 52 824,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |









