



NRL1104J3380B1F | |
|---|---|
DigiKey Part Number | 283-NRL1104J3380B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRL1104J3380B1F |
Description | NTC 10K 3380K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 9,11400 Kč | 45,57 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 50 | 7,62220 Kč | 381,11 Kč |
| 400 | 6,61228 Kč | 2 644,91 Kč |
| 800 | 6,33169 Kč | 5 065,35 Kč |
| 1 200 | 6,17866 Kč | 7 414,39 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






