
DG1B103HB | |
|---|---|
DigiKey Part Number | 6069-DG1B103HB-ND |
Manufacturer | |
Manufacturer Product Number | DG1B103HB |
Description | Thermistor NTC 10Kohm 3435K 3% |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B25/50 | 3380K | |
B25/85 | 3435K | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 2.44" (62.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 50 | 19,73820 Kč | 986,91 Kč |
| 100 | 18,89820 Kč | 1 889,82 Kč |
| 500 | 18,26826 Kč | 9 134,13 Kč |
| 1 000 | 17,63832 Kč | 17 638,32 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |






