NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF52C103F3380-G410

DigiKey Part Number
317-1406-ND
Manufacturer
Manufacturer Product Number
MF52C103F3380-G410
Description
THERMISTOR NTC 10KOHM 3380K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
50 mW
Length - Lead Wire
7.87" (200.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
573,11600 Kč365,58 Kč
1069,92300 Kč699,23 Kč
2566,09320 Kč1 652,33 Kč
5063,48960 Kč3 174,48 Kč
10061,09790 Kč6 109,79 Kč
50056,29018 Kč28 145,09 Kč
1 00054,49989 Kč54 499,89 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč