


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 7.87" (200.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 5 | 73,11600 Kč | 365,58 Kč |
| 10 | 69,92300 Kč | 699,23 Kč |
| 25 | 66,09320 Kč | 1 652,33 Kč |
| 50 | 63,48960 Kč | 3 174,48 Kč |
| 100 | 61,09790 Kč | 6 109,79 Kč |
| 500 | 56,29018 Kč | 28 145,09 Kč |
| 1 000 | 54,49989 Kč | 54 499,89 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |








