
NRG1104H3950B1H | |
|---|---|
DigiKey Part Number | 283-NRG1104H3950B1H-ND |
Manufacturer | |
Manufacturer Product Number | NRG1104H3950B1H |
Description | THERMISTOR 10K OHM 3950 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 21,62800 Kč | 108,14 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 25 | 19,24240 Kč | 481,06 Kč |
| 50 | 18,36480 Kč | 918,24 Kč |
| 100 | 17,56480 Kč | 1 756,48 Kč |
| 500 | 15,95344 Kč | 7 976,72 Kč |
| 1 000 | 15,35416 Kč | 15 354,16 Kč |
| 5 000 | 14,14845 Kč | 70 742,25 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



