
NRG3104H3435B2H | |
|---|---|
DigiKey Part Number | 283-NRG3104H3435B2H-ND |
Manufacturer | |
Manufacturer Product Number | NRG3104H3435B2H |
Description | THERMISTOR 10K OHM 3435 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 5 | 35,82200 Kč | 179,11 Kč |
| 10 | 34,12200 Kč | 341,22 Kč |
| 25 | 32,09320 Kč | 802,33 Kč |
| 50 | 30,70740 Kč | 1 535,37 Kč |
| 100 | 29,44550 Kč | 2 944,55 Kč |
| 500 | 26,90474 Kč | 13 452,37 Kč |
| 1 000 | 25,95920 Kč | 25 959,20 Kč |
| 5 000 | 24,05573 Kč | 120 278,65 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


