



STM32F303RCT6TR | |
|---|---|
DigiKey Part Number | 497-19002-2-ND - Tape & Reel (TR) 497-19002-1-ND - Cut Tape (CT) 497-19002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F303RCT6TR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F303RCT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,02000 Kč | 173,02 Kč |
| 10 | 133,94600 Kč | 1 339,46 Kč |
| 25 | 124,17360 Kč | 3 104,34 Kč |
| 100 | 113,43120 Kč | 11 343,12 Kč |
| 250 | 109,58856 Kč | 27 397,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 102,68337 Kč | 102 683,37 Kč |
| 2 000 | 100,59271 Kč | 201 185,42 Kč |
| Unit Price without VAT: | 173,02000 Kč |
|---|---|
| Unit Price with VAT: | 209,35420 Kč |






















