390 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric)
Product Showcase: Experiential Robotics Platform (XRP) Kit

MLVHV0806V250

DigiKey Part Number
283-MLVHV0806V250TR-ND - Tape & Reel (TR)
283-MLVHV0806V250CT-ND - Cut Tape (CT)
283-MLVHV0806V250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVHV0806V250
Description
VARISTOR 390V 50A 0806
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
50 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0806 (2016 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,50700 Kč35,07 Kč
253,10760 Kč77,69 Kč
1002,65620 Kč265,62 Kč
2502,44164 Kč610,41 Kč
5002,31146 Kč1 155,73 Kč
1 0002,20479 Kč2 204,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,18012 Kč4 360,24 Kč
4 0002,10605 Kč8 424,20 Kč
6 0002,06897 Kč12 413,82 Kč
10 0002,02788 Kč20 278,80 Kč
14 0002,00387 Kč28 054,18 Kč
20 0001,98076 Kč39 615,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč