



MLVB06V09C005 | |
|---|---|
DigiKey Part Number | 283-MLVB06V09C005TR-ND - Tape & Reel (TR) 283-MLVB06V09C005CT-ND - Cut Tape (CT) 283-MLVB06V09C005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB06V09C005 |
Description | VARISTOR 14V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 17 V |
Manufacturer Eaton - Electronics Division | Number of Circuits 1 |
Series | Capacitance @ Frequency 5 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 9 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Min) 11 V | Base Product Number |
Varistor Voltage (Typ) 14 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,24160 Kč | 106,04 Kč |
| 100 | 3,65160 Kč | 365,16 Kč |
| 250 | 3,36892 Kč | 842,23 Kč |
| 500 | 3,19842 Kč | 1 599,21 Kč |
| 1 000 | 3,05794 Kč | 3 057,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,82035 Kč | 11 281,40 Kč |
| 8 000 | 2,74279 Kč | 21 942,32 Kč |
| 12 000 | 2,70395 Kč | 32 447,40 Kč |
| 20 000 | 2,66092 Kč | 53 218,40 Kč |
| 28 000 | 2,63577 Kč | 73 801,56 Kč |
| 40 000 | 2,61159 Kč | 104 463,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











