


MFBA3V1608H-152-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1608H-152-RTR-ND - Tape & Reel (TR) 283-MFBA3V1608H-152-RCT-ND - Cut Tape (CT) 283-MFBA3V1608H-152-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1608H-152-R |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,89040 Kč | 22,26 Kč |
| 50 | 0,79800 Kč | 39,90 Kč |
| 100 | 0,71810 Kč | 71,81 Kč |
| 250 | 0,61904 Kč | 154,76 Kč |
| 500 | 0,55182 Kč | 275,91 Kč |
| 1 000 | 0,48967 Kč | 489,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41398 Kč | 1 655,92 Kč |
| 8 000 | 0,35930 Kč | 2 874,40 Kč |
| 12 000 | 0,32907 Kč | 3 948,84 Kč |
| 20 000 | 0,30710 Kč | 6 142,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




