
MFBA3V-KIT | |
|---|---|
DigiKey Part Number | 283-MFBA3V-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MFBA3V-KIT |
Description | KIT FERRITE BEAD MULTILAYER |
Customer Reference | |
Detailed Description | Ferrite Beads and Chips Kit 220 Pieces (22 Values - 10 Each) Surface Mount |
Category | Quantity 220 Pieces (22 Values - 10 Each) |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Packaging Bulk | Packages Included 0402, 0603, 0805 |
Part Status Active | Grade Automotive |
Kit Type Ferrite Beads and Chips | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,15000 Kč | 487,15 Kč |
| 10 | 423,17300 Kč | 4 231,73 Kč |
| Unit Price without VAT: | 487,15000 Kč |
|---|---|
| Unit Price with VAT: | 589,45150 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| MFBA3V2012K-221-R | FERRITE BEAD 220 OHM 0805 1LN | 10 |
| MFBA3V2012H-202-R | FERRITE BEAD 2 KOHM 0805 1LN | 10 |
| MFBA3V1608C-100-R | FERRITE BEAD 10 OHM 0603 1LN | 10 |
| MFBA3V1005K-601-R | FERRITE BEAD 600 OHM 0402 1LN | 10 |
| MFBA3V2012K-601-R | FERRITE BEAD 600 OHM 0805 1LN | 10 |









