


MFBA3V1608C-100-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1608C-100-RTR-ND - Tape & Reel (TR) 283-MFBA3V1608C-100-RCT-ND - Cut Tape (CT) 283-MFBA3V1608C-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1608C-100-R |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,74900 Kč | 7,49 Kč |
| 25 | 0,65760 Kč | 16,44 Kč |
| 50 | 0,58680 Kč | 29,34 Kč |
| 100 | 0,52850 Kč | 52,85 Kč |
| 250 | 0,45608 Kč | 114,02 Kč |
| 500 | 0,40738 Kč | 203,69 Kč |
| 1 000 | 0,36223 Kč | 362,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29571 Kč | 1 182,84 Kč |
| 8 000 | 0,25794 Kč | 2 063,52 Kč |
| 12 000 | 0,23708 Kč | 2 844,96 Kč |
| 20 000 | 0,21197 Kč | 4 239,40 Kč |
| 28 000 | 0,20416 Kč | 5 716,48 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


