
LD1-150-R | |
|---|---|
DigiKey Part Number | 283-LD1-150-RTR-ND - Tape & Reel (TR) 283-LD1-150-RCT-ND - Cut Tape (CT) 283-LD1-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1-150-R |
Description | FIXED IND 15UH 990MA 235 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 990 mA 235mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD1-150-R Models |
Category | Current - Saturation (Isat) 1.05A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 235mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-150ML | Bourns Inc. | 26 | SDR0403-150MLCT-ND | 9,59000 Kč | Direct |
| P0770.153NLT | Pulse Electronics | 614 | 553-1944-1-ND | 20,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 22,94100 Kč | 229,41 Kč |
| 100 | 18,85550 Kč | 1 885,55 Kč |
| 1 000 | 15,82682 Kč | 15 826,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,83736 Kč | 31 674,72 Kč |
| 4 000 | 14,93713 Kč | 59 748,52 Kč |
| 6 000 | 14,43520 Kč | 86 611,20 Kč |
| 10 000 | 13,97319 Kč | 139 731,90 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |

