


SDR0403-150ML | |
|---|---|
DigiKey Part Number | SDR0403-150MLTR-ND - Tape & Reel (TR) SDR0403-150MLCT-ND - Cut Tape (CT) SDR0403-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-150ML |
Description | FIXED IND 15UH 920MA 240 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 920 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-150ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Q @ Freq 28 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM43-150M-RC | Bourns Inc. | 167 | M8505CT-ND | 0,73000 Kč | Direct |
| LD1-150-R | Eaton - Electronics Division | 1 995 | 283-LD1-150-RCT-ND | 1,15000 Kč | Similar |
| PF0580.153NL | Pulse Electronics | 5 390 | 553-3062-ND | 0,36948 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 7,96700 Kč | 79,67 Kč |
| 100 | 6,54240 Kč | 654,24 Kč |
| 1 000 | 5,38072 Kč | 5 380,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,07362 Kč | 10 147,24 Kč |
| 4 000 | 4,78436 Kč | 19 137,44 Kč |
| 6 000 | 4,62304 Kč | 27 738,24 Kč |
| 10 000 | 4,42769 Kč | 44 276,90 Kč |
| 14 000 | 4,30368 Kč | 60 251,52 Kč |
| 20 000 | 4,17612 Kč | 83 522,40 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

