
PF0580.153NL | |
|---|---|
DigiKey Part Number | 553-3062-ND |
Manufacturer | |
Manufacturer Product Number | PF0580.153NL |
Description | FIXED IND 15UH 850MA 197 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 850 mA 197mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 197mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.137" (3.48mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 8,99489 Kč | 2 428,62 Kč |
| 540 | 8,48124 Kč | 4 579,87 Kč |
| 810 | 8,19441 Kč | 6 637,47 Kč |
| 1 350 | 7,84723 Kč | 10 593,76 Kč |
| 1 890 | 7,62671 Kč | 14 414,48 Kč |
| 2 700 | 7,40000 Kč | 19 980,00 Kč |
| 6 750 | 6,84851 Kč | 46 227,44 Kč |
| 13 500 | 6,51734 Kč | 87 984,09 Kč |
| Unit Price without VAT: | 8,99489 Kč |
|---|---|
| Unit Price with VAT: | 10,88382 Kč |

