



KR-5R5C334H-R | |
|---|---|
DigiKey Part Number | 283-KR-5R5C334H-R-ND |
Manufacturer | |
Manufacturer Product Number | KR-5R5C334H-R |
Description | CAP 330MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 50Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR-5R5C334-R | Eaton - Electronics Division | 286 | 283-KR-5R5C334-R-ND | 114,86000 Kč | Parametric Equivalent |
| EDC334Z5R5C | Cornell Dubilier Knowles | 4 585 | 338-EDC334Z5R5C-ND | 74,96000 Kč | Parametric Equivalent |
| SCE5R5C334 | Sruite Electronic Technology (US) | 1 970 | 3239-SCE5R5C334-ND | 38,42600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 50 | 70,88500 Kč | 3 544,25 Kč |
| 100 | 66,98990 Kč | 6 698,99 Kč |
| 500 | 60,39612 Kč | 30 198,06 Kč |
| 1 000 | 58,35407 Kč | 58 354,07 Kč |
| 2 500 | 56,19611 Kč | 140 490,27 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |

