330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 60Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE5R5C334

DigiKey Part Number
3239-SCE5R5C334-ND
Manufacturer
Manufacturer Product Number
SCE5R5C334
Description
CAP 5.5V -20% +80% 0.33F T/H
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 60Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Sruite Electronic Technology (US)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
330 mF
Size / Dimension
0.531" Dia (13.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
60Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 970
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Sruite Electronic Technology (US)
A separate 1 678,79 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
538,42600 Kč192,13 Kč
1038,00600 Kč380,06 Kč
5037,37640 Kč1 868,82 Kč
10036,74650 Kč3 674,65 Kč
50035,90658 Kč17 953,29 Kč
1 00034,64670 Kč34 646,70 Kč
2 50032,96686 Kč82 417,15 Kč
5 00031,07704 Kč155 385,20 Kč
Unit Price without VAT:38,42600 Kč
Unit Price with VAT:46,49546 Kč