330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDC334Z5R5C

DigiKey Part Number
338-EDC334Z5R5C-ND
Manufacturer
Manufacturer Product Number
EDC334Z5R5C
Description
0.33F, 5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Cornell Dubilier Knowles
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
330 mF
Size / Dimension
0.531" Dia (13.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
75Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 590
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1052,66300 Kč526,63 Kč
5043,81860 Kč2 190,93 Kč
10041,08260 Kč4 108,26 Kč
50036,45672 Kč18 228,36 Kč
1 80034,00929 Kč61 216,72 Kč
3 60033,00856 Kč118 830,82 Kč
5 40032,50712 Kč175 538,45 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč