



HSCAP-KIT | |
|---|---|
DigiKey Part Number | 283-HSCAP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | HSCAP-KIT |
Description | KIT HYBRID 3.8V CAPACITORS |
Customer Reference | |
Detailed Description | Electric Double Layer Capacitors, Supercaps Capacitor Kit 30F ~ 220F 3.8V Through Hole 19 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Capacitance Range 30F ~ 220F |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Voltage - Rated 3.8V |
Packaging Case | Tolerance ±20% |
Part Status Discontinued at DigiKey | Quantity 19 Pieces (Assorted Per Value) |
Kit Type Electric Double Layer Capacitors, Supercaps | Packages Included Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| HS1020-3R8506-R | CAP LITHIUM HYBRID 50F 3.8V | 5 |
| HS1025-3R8706-R | CAP LITHIUM HYBRID 70F 3.8V | 5 |
| HS1225-3R8127-R | CAP LITHIUM HYBRID 120F 3.8V | 2 |
| HS1625-3R8227-R | CAP LITHIUM HYBRID 220F 3.8V | 2 |





