



HS1225-3R8127-R | |
|---|---|
DigiKey Part Number | 283-HS1225-3R8127-R-ND |
Manufacturer | |
Manufacturer Product Number | HS1225-3R8127-R |
Description | CAP LITHIUM HYBRID 120F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 120 F | Size / Dimension 0.508" Dia (12.90mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -15°C ~ 70°C |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 163,19600 Kč | 1 631,96 Kč |
| 50 | 142,44620 Kč | 7 122,31 Kč |
| 100 | 136,02080 Kč | 13 602,08 Kč |
| 500 | 125,14304 Kč | 62 571,52 Kč |
| 1 000 | 121,77286 Kč | 121 772,86 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |




