6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM0703-6R8-R

DigiKey Part Number
283-HCM0703-6R8-RTR-ND - Tape & Reel (TR)
283-HCM0703-6R8-RCT-ND - Cut Tape (CT)
283-HCM0703-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM0703-6R8-R
Description
FIXED IND 6.8UH 4.5A 60 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
60mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4341.682NLTPulse Electronics121553-3420-1-ND18,90000 KčDirect
CSAB0730-6R8MCODACA17 8544044-CSAB0730-6R8MCT-ND20,58000 KčSimilar
IHLP2525CZER6R8M01Vishay Dale5 289541-1011-1-ND21,84000 KčSimilar
IHLP2525CZER6R8M11Vishay Dale3 817541-2582-1-ND23,73000 KčSimilar
SRP7028A-6R8MBourns Inc.11 588SRP7028A-6R8MCT-ND23,10000 KčSimilar
In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1020,72500 Kč207,25 Kč
10017,04410 Kč1 704,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,43151 Kč21 647,26 Kč
3 00013,61034 Kč40 831,02 Kč
4 50013,15249 Kč59 186,21 Kč
7 50012,59816 Kč94 486,20 Kč
10 50012,25759 Kč128 704,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč