


GMC-250-R | |
|---|---|
DigiKey Part Number | 283-GMC-250-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.046 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.965 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 95,19400 Kč | 475,97 Kč |
| 10 | 87,86100 Kč | 878,61 Kč |
| 15 | 83,82000 Kč | 1 257,30 Kč |
| 25 | 78,99560 Kč | 1 974,89 Kč |
| 35 | 75,96400 Kč | 2 658,74 Kč |
| 50 | 72,87160 Kč | 3 643,58 Kč |
| 125 | 65,47784 Kč | 8 184,73 Kč |
| 250 | 60,36116 Kč | 15 090,29 Kč |
| 500 | 55,61902 Kč | 27 809,51 Kč |
| Unit Price without VAT: | 95,19400 Kč |
|---|---|
| Unit Price with VAT: | 115,18474 Kč |





