


BK1/GMC-250-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMC-250-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMC-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.046 | |
Approval Agency | CSA, KC, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.965 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 5 | 34,01600 Kč | 170,08 Kč |
| 10 | 31,38600 Kč | 313,86 Kč |
| 50 | 26,03460 Kč | 1 301,73 Kč |
| 100 | 24,02020 Kč | 2 402,02 Kč |
| 250 | 21,58468 Kč | 5 396,17 Kč |
| 500 | 19,90068 Kč | 9 950,34 Kč |
| 1 000 | 18,33960 Kč | 18 339,60 Kč |
| 5 000 | 15,13718 Kč | 75 685,90 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |



