


BK1/GMC-750-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMC-750-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMC-750-R |
Description | FUSE GLASS 750MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.85 | |
Approval Agency | CSA, KC, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.213 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 5 | 25,87000 Kč | 129,35 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 50 | 19,81380 Kč | 990,69 Kč |
| 100 | 18,28090 Kč | 1 828,09 Kč |
| 250 | 16,42968 Kč | 4 107,42 Kč |
| 500 | 15,14964 Kč | 7 574,82 Kč |
| 1 000 | 13,96346 Kč | 13 963,46 Kč |
| 5 000 | 11,53101 Kč | 57 655,05 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


