
0218.250TXP | |
|---|---|
DigiKey Part Number | F4299-ND |
Manufacturer | |
Manufacturer Product Number | 0218.250TXP |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.5405 | |
Approval Agency | CCC, CE, CSA, KC, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.0495 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 $ | 1,85 $ |
| 5 | 1,53600 $ | 7,68 $ |
| 10 | 1,41600 $ | 14,16 $ |
| 50 | 1,17520 $ | 58,76 $ |
| 100 | 1,08420 $ | 108,42 $ |
| 300 | 0,95367 $ | 286,10 $ |
| 500 | 0,89816 $ | 449,08 $ |
| 1 000 | 0,82766 $ | 827,66 $ |
| 5 000 | 0,76338 $ | 3 816,90 $ |
| Unit Price without VAT: | 1,85000 $ |
|---|---|
| Unit Price with VAT: | 2,23850 $ |












