Direct




GMA-7-R | |
|---|---|
DigiKey Part Number | 283-GMA-7-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-7-R |
Description | FUSE GLASS 7A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 150.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 44,51600 Kč | 222,58 Kč |
| 10 | 41,07200 Kč | 410,72 Kč |
| 15 | 39,18200 Kč | 587,73 Kč |
| 25 | 36,93120 Kč | 923,28 Kč |
| 35 | 35,51657 Kč | 1 243,08 Kč |
| 50 | 34,07560 Kč | 1 703,78 Kč |
| Unit Price without VAT: | 44,51600 Kč |
|---|---|
| Unit Price with VAT: | 53,86436 Kč |








