Direct




GDC-5A | |
|---|---|
DigiKey Part Number | 283-GDC-5A-ND |
Manufacturer | |
Manufacturer Product Number | GDC-5A |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 142.5 | |
Approval Agency | cURus, IMQ, MITI/JET | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.00985 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 111,16400 Kč | 555,82 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 15 | 97,85067 Kč | 1 467,76 Kč |
| 25 | 92,21480 Kč | 2 305,37 Kč |
| 35 | 88,67743 Kč | 3 103,71 Kč |
| 50 | 85,07120 Kč | 4 253,56 Kč |
| 125 | 76,43104 Kč | 9 553,88 Kč |
| 250 | 70,45332 Kč | 17 613,33 Kč |
| 500 | 64,91196 Kč | 32 455,98 Kč |
| Unit Price without VAT: | 111,16400 Kč |
|---|---|
| Unit Price with VAT: | 134,50844 Kč |








