



Category | Number of Positions 14 |
Manufacturer IDEC | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | For Use With/Related Products RY Series |
Part Status Active | Features Finger-Safe (IP20) Terminals |
Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 255,12600 Kč | 2 551,26 Kč |
| 25 | 243,62720 Kč | 6 090,68 Kč |
| 50 | 235,27000 Kč | 11 763,50 Kč |
| 100 | 227,19210 Kč | 22 719,21 Kč |
| 250 | 216,92948 Kč | 54 232,37 Kč |
| 500 | 209,47016 Kč | 104 735,08 Kč |
| 1 000 | 202,26219 Kč | 202 262,19 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |









