


BK/GDC-5A | |
|---|---|
DigiKey Part Number | 283-2280-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-5A |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 142.5 | |
Approval Agency | cULus, IMQ, MITI/JET | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.00985 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 5 | 30,11200 Kč | 150,56 Kč |
| 10 | 27,80100 Kč | 278,01 Kč |
| 50 | 23,06420 Kč | 1 153,21 Kč |
| 100 | 21,27730 Kč | 2 127,73 Kč |
| 300 | 18,71903 Kč | 5 615,71 Kč |
| 500 | 17,63076 Kč | 8 815,38 Kč |
| 1 000 | 16,24909 Kč | 16 249,09 Kč |
| 5 000 | 13,41474 Kč | 67 073,70 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |









