ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
Eaton Electronics Overcurrent Protection Fuse Portfolio

GDA-5A

DigiKey Part Number
283-GDA-5A-ND
Manufacturer
Manufacturer Product Number
GDA-5A
Description
FUSE CERAMIC 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
25.0
Approval Agency
CCC, CSA, IMQ, SEMKO, UR
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.019 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5119,60600 Kč598,03 Kč
10110,36500 Kč1 103,65 Kč
15105,29200 Kč1 579,38 Kč
2599,22120 Kč2 480,53 Kč
3595,41057 Kč3 339,37 Kč
5091,52540 Kč4 576,27 Kč
12582,22976 Kč10 278,72 Kč
25075,79600 Kč18 949,00 Kč
50069,83042 Kč34 915,21 Kč
Manufacturers Standard Package
Unit Price without VAT:119,60600 Kč
Unit Price with VAT:144,72326 Kč