



GDA-1A | |
|---|---|
DigiKey Part Number | 283-GDA-1A-ND |
Manufacturer | |
Manufacturer Product Number | GDA-1A |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.146 |
Mounting Type Requires Holder | Approval Agency CCC, SEMKO, UR |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.231 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 125,30000 Kč | 626,50 Kč |
| 10 | 115,62300 Kč | 1 156,23 Kč |
| 15 | 110,29800 Kč | 1 654,47 Kč |
| 25 | 103,94400 Kč | 2 598,60 Kč |
| 35 | 99,95743 Kč | 3 498,51 Kč |
| 50 | 95,88520 Kč | 4 794,26 Kč |
| Unit Price without VAT: | 125,30000 Kč |
|---|---|
| Unit Price with VAT: | 151,61300 Kč |


