2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

GDA-2A

DigiKey Part Number
283-GDA-2A-ND
Manufacturer
Manufacturer Product Number
GDA-2A
Description
FUSE CERAMIC 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
2.0
Mounting Type
Requires Holder
Approval Agency
CCC, CSA, IMQ, SEMKO, UR
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.073 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5125,30000 Kč626,50 Kč
10115,62300 Kč1 156,23 Kč
15110,29800 Kč1 654,47 Kč
25103,94400 Kč2 598,60 Kč
3599,95743 Kč3 498,51 Kč
5095,88520 Kč4 794,26 Kč
Manufacturers Standard Package
Unit Price without VAT:125,30000 Kč
Unit Price with VAT:151,61300 Kč