Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GDA-500MA | |
|---|---|
DigiKey Part Number | 283-GDA-500MA-ND |
Manufacturer | |
Manufacturer Product Number | GDA-500MA |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.038 | |
Approval Agency | CCC, CSA, IMQ, SEMKO, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.46 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 119,60600 Kč | 598,03 Kč |
| 10 | 110,36500 Kč | 1 103,65 Kč |
| 15 | 105,29200 Kč | 1 579,38 Kč |
| 25 | 99,22120 Kč | 2 480,53 Kč |
| 35 | 95,41057 Kč | 3 339,37 Kč |
| 50 | 91,52540 Kč | 4 576,27 Kč |
| 125 | 82,22976 Kč | 10 278,72 Kč |
| 250 | 75,79600 Kč | 18 949,00 Kč |
| 500 | 69,83042 Kč | 34 915,21 Kč |
| Unit Price without VAT: | 119,60600 Kč |
|---|---|
| Unit Price with VAT: | 144,72326 Kč |




