500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
BK1/S501-1.25-R
Eaton Electronics Overcurrent Protection Fuse Portfolio

S501-500-R

DigiKey Part Number
283-S501-500-R-ND
Manufacturer
Manufacturer Product Number
S501-500-R
Description
FUSE CERAMIC 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
0.038
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.46 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5148,33000 Kč741,65 Kč
10136,86500 Kč1 368,65 Kč
15130,57933 Kč1 958,69 Kč
25123,04840 Kč3 076,21 Kč
35118,32086 Kč4 141,23 Kč
50113,49840 Kč5 674,92 Kč
Manufacturers Standard Package
Unit Price without VAT:148,33000 Kč
Unit Price with VAT:179,47930 Kč