EM257507HC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 20,91151 Kč
Datasheet

Similar


Molex
In Stock: 1 179
Unit Price: 54,52000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 55,57000 Kč
Datasheet

Similar


Molex
In Stock: 1 167
Unit Price: 43,19000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 25,55476 Kč
Datasheet

Similar


Molex
In Stock: 1 191
Unit Price: 54,31000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 30,24672 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 53,26000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 26,54530 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 23,58319 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 23,58319 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 23,58319 Kč
Datasheet
Image for EM257507HC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM257507HC

DigiKey Part Number
283-EM257507HC-ND
Manufacturer
Manufacturer Product Number
EM257507HC
Description
TERM BLOCK HDR 7POS 5.08MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
16 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.177" (4.50mm)
Insulation Height
0.327" (8.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10031,93920 Kč3 193,92 Kč
Manufacturers Standard Package
Unit Price without VAT:31,93920 Kč
Unit Price with VAT:38,64643 Kč