7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
0395226007
0395226007

0395226007

DigiKey Part Number
WM25605-ND
Manufacturer
Manufacturer Product Number
0395226007
Description
TERM BLOCK HDR 7POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395226007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
7
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.330" (8.38mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP04R1-500-07BESame Sky (Formerly CUI Devices)4992223-TBP04R1-500-07BE-ND23,10000 KčSimilar
TBP04R12-500-07BESame Sky (Formerly CUI Devices)7822223-TBP04R12-500-07BE-ND23,10000 KčSimilar
In-Stock: 1 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,05000 Kč54,05 Kč
1038,68500 Kč386,85 Kč
2533,75200 Kč843,80 Kč
5030,63020 Kč1 531,51 Kč
10028,01660 Kč2 801,66 Kč
25025,27596 Kč6 318,99 Kč
50023,66886 Kč11 834,43 Kč
1 20022,10712 Kč26 528,54 Kč
6 00020,24312 Kč121 458,72 Kč
Manufacturers Standard Package
Unit Price without VAT:54,05000 Kč
Unit Price with VAT:65,40050 Kč