



EM211504H | |
|---|---|
DigiKey Part Number | EM211504H-ND |
Manufacturer | |
Manufacturer Product Number | EM211504H |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 16 A |
Manufacturer Eaton - Electronics Division | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-24 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 4 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 93,56700 Kč | 935,67 Kč |
| 25 | 82,14400 Kč | 2 053,60 Kč |
| 50 | 75,10560 Kč | 3 755,28 Kč |
| 100 | 69,32700 Kč | 6 932,70 Kč |
| 300 | 62,38507 Kč | 18 715,52 Kč |
| 500 | 59,92788 Kč | 29 963,94 Kč |
| 1 000 | 57,22333 Kč | 57 223,33 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |


