Similar

EM221504H | |
|---|---|
DigiKey Part Number | 283-EM221504H-ND |
Manufacturer | |
Manufacturer Product Number | EM221504H |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Header Orientation 90°, Right Angle | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH04110 | Amphenol PCD Shenzhen | 0 | ELFH04110-ND | 15,96480 Kč | Direct |
| 0395320004 | Molex | 0 | WM6287-ND | 34,44000 Kč | Similar |
| 282815-4 | TE Connectivity AMP Connectors | 0 | A113300-ND | 14,26482 Kč | Similar |
| ELFH04120 | Amphenol PCD Shenzhen | 0 | ELFH04120-ND | 15,96480 Kč | Similar |
| ELFH04130 | Amphenol PCD Shenzhen | 0 | ELFH04130-ND | 18,20950 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,49170 Kč | 2 949,17 Kč |
| Unit Price without VAT: | 29,49170 Kč |
|---|---|
| Unit Price with VAT: | 35,68496 Kč |







