Similar

EM221504V | |
|---|---|
DigiKey Part Number | 283-EM221504V-ND |
Manufacturer | |
Manufacturer Product Number | EM221504V |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Header Orientation Vertical | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1796500000 | Weidmüller | 0 | 1796500000-ND | 28,26750 Kč | Similar |
| 1955400 | Phoenix Contact | 50 | 277-9109-ND | 32,55000 Kč | Similar |
| 282824-4 | TE Connectivity AMP Connectors | 0 | 282824-4-ND | 14,24907 Kč | Similar |
| 282825-4 | TE Connectivity AMP Connectors | 3 030 | A98323-ND | 34,23000 Kč | Similar |
| ELFH04250 | Amphenol PCD Shenzhen | 4 367 | APC1244-ND | 31,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,49170 Kč | 2 949,17 Kč |
| Unit Price without VAT: | 29,49170 Kč |
|---|---|
| Unit Price with VAT: | 35,68496 Kč |








