
EHBSA050M3300608T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M3300608TTR-ND - Tape & Reel (TR) 283-EHBSA050M3300608TCT-ND - Cut Tape (CT) 283-EHBSA050M3300608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M3300608T |
Description | CAP ALUM HYBRID 0608 50V 33UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 Kč | 14,15 Kč |
| 10 | 8,80100 Kč | 88,01 Kč |
| 50 | 6,58300 Kč | 329,15 Kč |
| 100 | 5,87980 Kč | 587,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,54149 Kč | 4 087,34 Kč |
| 1 800 | 4,19796 Kč | 7 556,33 Kč |
| 2 700 | 4,02450 Kč | 10 866,15 Kč |
| 4 500 | 3,83112 Kč | 17 240,04 Kč |
| 6 300 | 3,71744 Kč | 23 419,87 Kč |
| 9 000 | 3,60762 Kč | 32 468,58 Kč |
| 10 800 | 3,55542 Kč | 38 398,54 Kč |
| 21 600 | 3,37868 Kč | 72 979,49 Kč |
| 22 500 | 3,36925 Kč | 75 808,12 Kč |
| Unit Price without VAT: | 14,15000 Kč |
|---|---|
| Unit Price with VAT: | 17,12150 Kč |

