
ECSTA1V0805-1100-R | |
|---|---|
DigiKey Part Number | 283-ECSTA1V0805-1100-RTR-ND - Tape & Reel (TR) 283-ECSTA1V0805-1100-RCT-ND - Cut Tape (CT) 283-ECSTA1V0805-1100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECSTA1V0805-1100-R |
Description | CURR SENSE XFMR 100:1 10A SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 100:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 5.5Ohm Secondary Max 2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 700mOhm Primary, 5.5Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.315" W (8.38mm x 8.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,15000 Kč | 52,15 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 45,25160 Kč | 1 131,29 Kč |
| 50 | 43,87180 Kč | 2 193,59 Kč |
| 100 | 42,53100 Kč | 4 253,10 Kč |
| 250 | 40,81004 Kč | 10 202,51 Kč |
| 500 | 39,54654 Kč | 19 773,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,23168 Kč | 40 231,68 Kč |
| 2 000 | 38,97372 Kč | 77 947,44 Kč |
| 3 000 | 38,25374 Kč | 114 761,22 Kč |
| 5 000 | 37,36302 Kč | 186 815,10 Kč |
| Unit Price without VAT: | 52,15000 Kč |
|---|---|
| Unit Price with VAT: | 63,10150 Kč |






