
ADUM3190WTRQZ | |
|---|---|
DigiKey Part Number | 505-ADUM3190WTRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3190WTRQZ |
Description | IC ISOLATOR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3190WTRQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Shunt Regulators, Linear Power Supplies, Inverters, UPS | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,45400 Kč | 844,54 Kč |
| 98 | 70,78898 Kč | 6 937,32 Kč |
| 196 | 68,09888 Kč | 13 347,38 Kč |
| 294 | 66,75078 Kč | 19 624,73 Kč |
| 588 | 64,77490 Kč | 38 087,64 Kč |
| 1 078 | 63,33527 Kč | 68 275,42 Kč |
| 2 548 | 61,67132 Kč | 157 138,52 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |

