2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 10A DCR 2mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 10A DCR 2mOhm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMS1V1306-231-R

DigiKey Part Number
283-ECMS1V1306-231-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECMS1V1306-231-R
Description
CMC 10A 2LN 230 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 10A DCR 2mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
230 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
2mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.492" L x 0.425" W (12.50mm x 10.80mm)
Height (Max)
0.252" (6.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,21824 Kč6 609,12 Kč
Manufacturers Standard Package
Unit Price without VAT:13,21824 Kč
Unit Price with VAT:15,99407 Kč