N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount UFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K122TU,LF

DigiKey Part Number
SSM3K122TULFTR-ND - Tape & Reel (TR)
SSM3K122TULFCT-ND - Cut Tape (CT)
SSM3K122TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K122TU,LF
Description
MOSFET N-CH 20V 2A UFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount UFM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K122TU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Rds On (Max) @ Id, Vgs
123mOhm @ 1A, 4V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 4 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
195 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
UFM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,01300 Kč70,13 Kč
1004,45160 Kč445,16 Kč
5003,34204 Kč1 671,02 Kč
1 0002,98340 Kč2 983,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52725 Kč7 581,75 Kč
6 0002,29725 Kč13 783,50 Kč
9 0002,18001 Kč19 620,09 Kč
15 0002,04821 Kč30 723,15 Kč
21 0001,97017 Kč41 373,57 Kč
30 0001,89429 Kč56 828,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč